LTC2922IF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,00216 €
Datasheet
Power Supply Controller Five Power Supply Monitor 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2922IF

DigiKey Part Number
LTC2922IF-ND
Manufacturer
Manufacturer Product Number
LTC2922IF
Description
IC 5 PWR SUPPLY MONITOR 20TSSOP
Customer Reference
Detailed Description
Power Supply Controller Five Power Supply Monitor 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2922IF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Applications
Five Power Supply Monitor
Voltage - Input
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types