Direct

LTC2921IGN#TR | |
|---|---|
DigiKey Part Number | LTC2921IGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2921IGN#TR |
Description | IC 5 POWER SUPPLY MONITOR 16SSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2921IGN#TR Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SSOP |
Applications Five Power Supply Monitor | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2921IGN#TRPBF | Analog Devices Inc. | 0 | LTC2921IGN#TRPBF-ND | 6,44367 € | Direct |


