Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Introducing Power by Linear

LTC2919HDDB-2.5#TRMPBF

DigiKey Part Number
505-LTC2919HDDB-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2919HDDB-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2919HDDB-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2919HDDB-2.5#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2919HDDB-2.5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-WFDFN Exposed Pad
Number of Voltages Monitored
3
Supplier Device Package
10-DFN (3x2)
Voltage - Threshold
2.213V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,29000 €6,29 €
104,85100 €48,51 €
254,49200 €112,30 €
1004,09690 €409,69 €
2503,97908 €994,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,79526 €1.897,63 €
1.0003,70191 €3.701,91 €
1.5003,65515 €5.482,72 €
Manufacturers Standard Package
Unit Price without VAT:6,29000 €
Unit Price with VAT:7,61090 €