


LTC2919CMS-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC2919CMS-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2919CMS-3.3#PBF |
Description | IC SUPERVISOR 3 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919CMS-3.3#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 10-MSOP |
Voltage - Threshold 2.921V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 50 | 3,44660 € | 172,33 € |
| 100 | 3,29780 € | 329,78 € |
| 250 | 3,14064 € | 785,16 € |
| 500 | 3,04598 € | 1.522,99 € |
| 1.000 | 2,96802 € | 2.968,02 € |
| 2.500 | 2,88576 € | 7.214,40 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,19520 € |

