Parametric Equivalent



LTC2919CDDB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2919CDDB-5#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2919CDDB-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919CDDB-5#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 10-DFN (3x2) |
Voltage - Threshold 4.425V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2919CDDB-5#TRPBF | Analog Devices Inc. | 0 | LTC2919CDDB-5#TRPBF-ND | 2,88576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04598 € | 1.522,99 € |
| 1.000 | 2,96802 € | 2.968,02 € |
| 1.500 | 2,92901 € | 4.393,51 € |
| 2.500 | 2,88576 € | 7.214,40 € |
| Unit Price without VAT: | 3,04598 € |
|---|---|
| Unit Price with VAT: | 3,68564 € |


