Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Introducing Power by Linear

LTC2918IMS-A1#TRPBF

DigiKey Part Number
LTC2918IMS-A1#TRPBFTR-ND - Tape & Reel (TR)
LTC2918IMS-A1#TRPBFCT-ND - Cut Tape (CT)
LTC2918IMS-A1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2918IMS-A1#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2918IMS-A1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
10-MSOP
Voltage - Threshold
27 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,25000 €4,25 €
103,23300 €32,33 €
252,97920 €74,48 €
1002,70020 €270,02 €
2502,57468 €643,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,35151 €5.878,78 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,14250 €