Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2918CDDB-A1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2918CDDB-A1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2918CDDB-A1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918CDDB-A1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2917CDDB-A1#TRMPBF | Analog Devices Inc. | 0 | LTC2917CDDB-A1#TRMPBF-ND | 2,30422 € | Parametric Equivalent |
| LTC2917CDDB-A1#TRPBF | Analog Devices Inc. | 0 | LTC2917CDDB-A1#TRPBF-ND | 2,17688 € | Parametric Equivalent |
| LTC2917CDDB-B1#TRMPBF | Analog Devices Inc. | 0 | LTC2917CDDB-B1#TRMPBF-ND | 2,30422 € | Parametric Equivalent |
| LTC2917CDDB-B1#TRPBF | Analog Devices Inc. | 0 | LTC2917CDDB-B1#TRPBF-ND | 2,17688 € | Parametric Equivalent |
| LTC2918CDDB-A1#TRMPBF | Analog Devices Inc. | 0 | LTC2918CDDB-A1#TRMPBF-ND | 2,30422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17688 € | 5.442,20 € |
| Unit Price without VAT: | 2,17688 € |
|---|---|
| Unit Price with VAT: | 2,63402 € |


