


LTC2916IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2916IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2916IDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC2916IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2916IDDB-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2916IDDB-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2915IDDB-1#TRMPBF | Analog Devices Inc. | 2.317 | 505-LTC2915IDDB-1#TRMPBFCT-ND | 3,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,71400 € | 27,14 € |
| 25 | 2,49520 € | 62,38 € |
| 100 | 2,25540 € | 225,54 € |
| 250 | 2,14092 € | 535,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07198 € | 1.035,99 € |
| 1.000 | 2,01523 € | 2.015,23 € |
| 1.500 | 1,98682 € | 2.980,23 € |
| 2.500 | 1,95533 € | 4.888,32 € |
| 3.500 | 1,93692 € | 6.779,22 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,34390 € |

