Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Introducing Power by Linear

LTC2913IMS-1#TRPBF

DigiKey Part Number
505-LTC2913IMS-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2913IMS-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2913IMS-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2913IMS-1#TRPBF
Description
IC SUPERVISOR 2 CHANNEL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2913IMS-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
2
Supplier Device Package
10-MSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,68000 €7,68 €
105,97000 €59,70 €
255,54080 €138,52 €
1005,06920 €506,92 €
2504,96732 €1.241,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,47994 €11.199,85 €
Manufacturers Standard Package
Unit Price without VAT:7,68000 €
Unit Price with VAT:9,29280 €