


LTC2912HDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2912HDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2912HDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2912HDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912HDDB-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912HDDB-2#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37500 € | 43,75 € |
| 25 | 4,04680 € | 101,17 € |
| 100 | 3,68530 € | 368,53 € |
| 250 | 3,56296 € | 890,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,40906 € | 1.704,53 € |
| 1.000 | 3,32353 € | 3.323,53 € |
| 1.500 | 3,28073 € | 4.921,10 € |
| 2.500 | 3,23330 € | 8.083,25 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,88490 € |

