Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2912HDDB-1#TRMPBF

DigiKey Part Number
LTC2912HDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC2912HDDB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC2912HDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2912HDDB-1#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2912HDDB-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
8-DFN (3x2)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,37500 €43,75 €
254,04680 €101,17 €
1003,68530 €368,53 €
2503,56296 €890,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,40906 €1.704,53 €
1.0003,32353 €3.323,53 €
1.5003,28073 €4.921,10 €
2.5003,23330 €8.083,25 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,88490 €