Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2912CDDB-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2912CDDB-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2912CDDB-1#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912CDDB-1#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2912CDDB-1#TRMPBF | Analog Devices Inc. | 0 | LTC2912CDDB-1#TRMPBFTR-ND | 2,56018 € | Parametric Equivalent |
| LTC2934CDC-1#TRMPBF | Analog Devices Inc. | 4 | 505-LTC2934CDC-1#TRMPBFCT-ND | 4,32000 € | Parametric Equivalent |
| LTC2934CDC-1#TRPBF | Analog Devices Inc. | 0 | LTC2934CDC-1#TRPBF-ND | 1,93198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,42130 € | 6.053,25 € |
| Unit Price without VAT: | 2,42130 € |
|---|---|
| Unit Price with VAT: | 2,92977 € |



