Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2911HDDB-5#TRMPBF

DigiKey Part Number
LTC2911HDDB-5#TRMPBFTR-ND - Tape & Reel (TR)
LTC2911HDDB-5#TRMPBFCT-ND - Cut Tape (CT)
LTC2911HDDB-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2911HDDB-5#TRMPBF
Description
IC SUPERVISOR 3 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2911HDDB-5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
3
Supplier Device Package
8-DFN (3x2)
Voltage - Threshold
3.086V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.624
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,79000 €5,79 €
104,45000 €44,50 €
254,11640 €102,91 €
1003,74970 €374,97 €
2503,62800 €907,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,46944 €1.734,72 €
1.0003,38271 €3.382,71 €
1.5003,33927 €5.008,90 €
2.5003,29116 €8.227,90 €
Manufacturers Standard Package
Unit Price without VAT:5,79000 €
Unit Price with VAT:7,00590 €