


LTC2911HDDB-4#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2911HDDB-4#TRMPBFTR-ND - Tape & Reel (TR) LTC2911HDDB-4#TRMPBFCT-ND - Cut Tape (CT) LTC2911HDDB-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911HDDB-4#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911HDDB-4#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 1.122V, 3.086V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,45000 € | 44,50 € |
| 25 | 4,11640 € | 102,91 € |
| 100 | 3,74970 € | 374,97 € |
| 250 | 3,62800 € | 907,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,46944 € | 1.734,72 € |
| 1.000 | 3,38271 € | 3.382,71 € |
| 1.500 | 3,33927 € | 5.008,90 € |
| 2.500 | 3,29116 € | 8.227,90 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 7,00590 € |

