


LTC2909CDDB-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2909CDDB-2.5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909CDDB-2.5#TRMPBFCT-ND - Cut Tape (CT) LTC2909CDDB-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CDDB-2.5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CDDB-2.5#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 2.213V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,58100 € | 35,81 € |
| 25 | 3,30400 € | 82,60 € |
| 100 | 2,99960 € | 299,96 € |
| 250 | 2,87376 € | 718,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76690 € | 1.383,45 € |
| 1.000 | 2,69488 € | 2.694,88 € |
| 1.500 | 2,65881 € | 3.988,21 € |
| 2.500 | 2,61886 € | 6.547,15 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |

