
LTC2909CDDB-2.5#PBF | |
|---|---|
DigiKey Part Number | LTC2909CDDB-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2909CDDB-2.5#PBF |
Description | IC MONITOR PREC 2.5V |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CDDB-2.5#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Bulk | Reset Timeout Adjustable/Selectable |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 2.213V, Adj, Adj | Base Product Number |

