Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2908IDDB-B1#TRMPBF

DigiKey Part Number
505-LTC2908IDDB-B1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2908IDDB-B1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2908IDDB-B1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2908IDDB-B1#TRMPBF
Description
IC SUPERVISOR 6 CHANNEL 8DFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2908IDDB-B1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-WFDFN Exposed Pad
Number of Voltages Monitored
6
Supplier Device Package
8-DFN (3x2)
Voltage - Threshold
1.403V, 1.683V, 2.338V, 3.086V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,68000 €8,68 €
106,77100 €67,71 €
256,29360 €157,34 €
1005,76870 €576,87 €
2505,68248 €1.420,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,36778 €2.683,89 €
1.0005,24370 €5.243,70 €
1.5005,18156 €7.772,34 €
Manufacturers Standard Package
Unit Price without VAT:8,68000 €
Unit Price with VAT:10,50280 €