


LTC2904IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2904IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC2904IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC2904IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2904IDDB#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2904IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,69600 € | 36,96 € |
| 25 | 3,41240 € | 85,31 € |
| 100 | 3,10110 € | 310,11 € |
| 250 | 3,06880 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94898 € | 1.474,49 € |
| 1.000 | 2,87308 € | 2.873,08 € |
| 1.500 | 2,83509 € | 4.252,64 € |
| 2.500 | 2,79298 € | 6.982,45 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,84430 € |

