LTC2903CS6-E1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 344
Unit Price: 5,33000 €
Datasheet
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC2903CS6-E1#TRPBF

DigiKey Part Number
505-LTC2903CS6-E1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2903CS6-E1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2903CS6-E1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2903CS6-E1#TRPBF
Description
IC SUPERVISOR 4 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2903CS6-E1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
4.675V, Adj, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,33000 €5,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,01547 €7.538,68 €
Manufacturers Standard Package
Unit Price without VAT:5,33000 €
Unit Price with VAT:6,44930 €