


LTC2900-1CMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2900-1CMS#TRPBFTR-ND - Tape & Reel (TR) LTC2900-1CMS#TRPBFCT-ND - Cut Tape (CT) LTC2900-1CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2900-1CMS#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-1CMS#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 10-MSOP |
Voltage - Threshold 16 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,53900 € | 45,39 € |
| 25 | 4,20000 € | 105,00 € |
| 100 | 3,82690 € | 382,69 € |
| 250 | 3,70596 € | 926,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,36058 € | 8.401,45 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,13900 € |

