
LTC2864CS-2#PBF | |
|---|---|
DigiKey Part Number | LTC2864CS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2864CS-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864CS-2#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67200 € | 36,72 € |
| 55 | 3,19691 € | 175,83 € |
| 110 | 3,06018 € | 336,62 € |
| 275 | 2,91582 € | 801,85 € |
| 550 | 2,82878 € | 1.555,83 € |
| 1.045 | 2,76199 € | 2.886,28 € |
| 2.530 | 2,68765 € | 6.799,75 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,80800 € |


