
LTC2862IDD-2#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC2862IDD-2#TRPBFTR-ND - Tape & Reel (TR) 161-LTC2862IDD-2#TRPBFCT-ND - Cut Tape (CT) 161-LTC2862IDD-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2862IDD-2#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862IDD-2#TRPBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,51000 € | 45,10 € |
| 25 | 4,17200 € | 104,30 € |
| 100 | 3,80120 € | 380,12 € |
| 250 | 3,68000 € | 920,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,33743 € | 8.343,57 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,09060 € |


