Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC2857HMS8-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2857HMS8-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2857HMS8-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2857HMS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2857HMS8-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2857HMS8-1#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83072EIUZA-T | Renesas Electronics Corporation | 0 | ISL83072EIUZA-TCT-ND | 1,98000 € | Similar |
| ISL83078EIUZA-T | Renesas Electronics Corporation | 3.199 | ISL83078EIUZA-TCT-ND | 1,98000 € | Similar |
| ISL83082EIUZ | Renesas Electronics Corporation | 1.940 | 20-ISL83082EIUZ-ND | 1,98000 € | Similar |
| ISL83085EIUZ | Renesas Electronics Corporation | 0 | ISL83085EIUZ-ND | 0,96855 € | Similar |
| ISL83085EIUZ-T | Renesas Electronics Corporation | 2.397 | 20-ISL83085EIUZ-TCT-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,36058 € | 8.401,45 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,13900 € |


