
LTC2862CS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2862CS8-1#TRPBFTR-ND - Tape & Reel (TR) LTC2862CS8-1#TRPBFCT-ND - Cut Tape (CT) LTC2862CS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2862CS8-1#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862CS8-1#TRPBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14783EASA+ | Analog Devices Inc./Maxim Integrated | 933 | MAX14783EASA+-ND | 6,86000 € | Similar |
| MAX14783EESA+T | Analog Devices Inc./Maxim Integrated | 3.091 | MAX14783EESA+TCT-ND | 7,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,51000 € | 45,10 € |
| 25 | 4,17200 € | 104,30 € |
| 100 | 3,80120 € | 380,12 € |
| 250 | 3,68000 € | 920,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,33743 € | 8.343,57 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,09060 € |



