Direct

LTC2847IUHF#TR | |
|---|---|
DigiKey Part Number | LTC2847IUHF#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2847IUHF#TR |
Description | IC TXRX MULTIPROTOCOL 38-QFN |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2847IUHF#TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 38-WFQFN Exposed Pad |
Protocol Multiprotocol | Supplier Device Package 38-QFN (5x7) |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2847IUHF#TRPBF | Analog Devices Inc. | 0 | 505-LTC2847IUHF#TRPBFTR-ND | 21,46063 € | Direct |


