LTC2846CG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 20,08004 €
Datasheet
3/3 Transceiver Full Multiprotocol 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2846CG#TR

DigiKey Part Number
LTC2846CGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2846CG#TR
Description
IC TXRX 3.3V MULTIPROTCOL 36SSOP
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2846CG#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types