
LTC1569CS8-6#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1569CS8-6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1569CS8-6#PBF |
Description | IC FILTER 64KHZ LINEAR PHS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 64kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1569CS8-6#PBF Models |
Category | Number of Filters 1 |
Manufacturer Analog Devices Inc. | Filter Order 10th |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Linear Phase, Low Pass Switched Capacitor | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 64kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 13,42800 € | 134,28 € |
| 25 | 12,57360 € | 314,34 € |
| 100 | 11,63500 € | 1.163,50 € |
| 300 | 11,11150 € | 3.333,45 € |
| 500 | 10,91798 € | 5.458,99 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,38850 € |


