Parametric Equivalent



LTC2655BIGN-H16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2655BIGN-H16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2655BIGN-H16#TRPBF |
Description | IC DAC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2655BIGN-H16#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 9.1µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2655BIGN-H16#PBF | Analog Devices Inc. | 69 | 505-LTC2655BIGN-H16#PBF-ND | 22,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,34664 € | 35.866,60 € |
| Unit Price without VAT: | 14,34664 € |
|---|---|
| Unit Price with VAT: | 17,35943 € |





