Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2637IDE-HMI12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2637IDE-HMI12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2637IDE-HMI12#TRPBF |
Description | IC DAC 12BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2637IDE-HMI12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 14-WFDFN Exposed Pad |
Settling Time 5µs (Typ) | Supplier Device Package 14-DFN (4x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2637IDE-HMI12#PBF | Analog Devices Inc. | 0 | LTC2637IDE-HMI12#PBF-ND | 15,58407 € | Parametric Equivalent |
| LTC2637IDE-HMX12#PBF | Analog Devices Inc. | 0 | LTC2637IDE-HMX12#PBF-ND | 15,58407 € | Parametric Equivalent |
| LTC2637IDE-HMX12#TRPBF | Analog Devices Inc. | 0 | LTC2637IDE-HMX12#TRPBF-ND | 14,02917 € | Parametric Equivalent |
| LTC2637IDE-HZ12#PBF | Analog Devices Inc. | 0 | 505-LTC2637IDE-HZ12#PBF-ND | 15,58407 € | Parametric Equivalent |
| LTC2637IDE-HZ12#TRPBF | Analog Devices Inc. | 0 | LTC2637IDE-HZ12#TRPBF-ND | 14,02917 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,02917 € | 35.072,93 € |
| Unit Price without VAT: | 14,02917 € |
|---|---|
| Unit Price with VAT: | 16,97530 € |






