LTC2637HMS-LMI8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,81313 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,64932 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,81313 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 86
Unit Price: 9,77000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,81313 €
Datasheet
8 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2637HMS-LMI8#PBF

DigiKey Part Number
LTC2637HMS-LMI8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637HMS-LMI8#PBF
Description
IC DAC 8BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637HMS-LMI8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
8
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
3.5µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637HMS-LMI8#TRPBFAnalog Devices Inc.0LTC2637HMS-LMI8#TRPBF-ND5,81313 €Parametric Equivalent
LTC2637HMS-LMX8#PBFAnalog Devices Inc.0LTC2637HMS-LMX8#PBF-ND6,64932 €Parametric Equivalent
LTC2637HMS-LMX8#TRPBFAnalog Devices Inc.0LTC2637HMS-LMX8#TRPBF-ND5,81313 €Parametric Equivalent
LTC2637HMS-LZ8#PBFAnalog Devices Inc.86505-LTC2637HMS-LZ8#PBF-ND9,77000 €Parametric Equivalent
LTC2637HMS-LZ8#TRPBFAnalog Devices Inc.0LTC2637HMS-LZ8#TRPBF-ND5,81313 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
746,64932 €492,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,64932 €
Unit Price with VAT:8,04568 €