Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2635HUD-LMI10#TRPBF | |
|---|---|
DigiKey Part Number | LTC2635HUD-LMI10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2635HUD-LMI10#TRPBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HUD-LMI10#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 16-WFQFN Exposed Pad |
Settling Time 4.1µs (Typ) | Supplier Device Package 16-QFN (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2635HUD-LMI10#PBF | Analog Devices Inc. | 2 | 505-LTC2635HUD-LMI10#PBF-ND | 10,00000 € | Parametric Equivalent |
| LTC2635HUD-LMO10#PBF | Analog Devices Inc. | 0 | LTC2635HUD-LMO10#PBF-ND | 6,64050 € | Parametric Equivalent |
| LTC2635HUD-LMO10#TRPBF | Analog Devices Inc. | 0 | LTC2635HUD-LMO10#TRPBF-ND | 5,96227 € | Parametric Equivalent |
| LTC2635HUD-LMX10#PBF | Analog Devices Inc. | 0 | 505-LTC2635HUD-LMX10#PBF-ND | 6,64050 € | Parametric Equivalent |
| LTC2635HUD-LMX10#TRPBF | Analog Devices Inc. | 0 | LTC2635HUD-LMX10#TRPBF-ND | 5,96227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,96227 € | 14.905,68 € |
| Unit Price without VAT: | 5,96227 € |
|---|---|
| Unit Price with VAT: | 7,21435 € |







