Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTC2634IMSE-LZ8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2634IMSE-LZ8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2634IMSE-LZ8#TRPBF |
Description | IC DAC 8BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634IMSE-LZ8#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Settling Time 3.3µs (Typ) | Supplier Device Package 10-MSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2634IMSE-LMI8#PBF | Analog Devices Inc. | 159 | LTC2634IMSE-LMI8#PBF-ND | 6,38000 € | Parametric Equivalent |
| LTC2634IMSE-LMI8#TRPBF | Analog Devices Inc. | 0 | LTC2634IMSE-LMI8#TRPBF-ND | 3,66111 € | Parametric Equivalent |
| LTC2634IMSE-LMX8#PBF | Analog Devices Inc. | 0 | LTC2634IMSE-LMX8#PBF-ND | 4,07067 € | Parametric Equivalent |
| LTC2634IMSE-LMX8#TRPBF | Analog Devices Inc. | 0 | LTC2634IMSE-LMX8#TRPBF-ND | 3,66111 € | Parametric Equivalent |
| LTC2634IMSE-LZ8#PBF | Analog Devices Inc. | 0 | 505-LTC2634IMSE-LZ8#PBF-ND | 4,07067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,66111 € | 9.152,77 € |
| Unit Price without VAT: | 3,66111 € |
|---|---|
| Unit Price with VAT: | 4,42994 € |






