Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2633HTS8-LZ8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2633HTS8-LZ8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2633HTS8-LZ8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2633HTS8-LZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633HTS8-LZ8#TRMPBF |
Description | IC DAC 8BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633HTS8-LZ8#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 3.4µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2633HTS8-LI8#TRMPBF | Analog Devices Inc. | 996 | LTC2633HTS8-LI8#TRMPBFCT-ND | 5,62000 € | Parametric Equivalent |
| LTC2633HTS8-LI8#TRPBF | Analog Devices Inc. | 0 | 505-LTC2633HTS8-LI8#TRPBFTR-ND | 3,18699 € | Parametric Equivalent |
| LTC2633HTS8-LO8#TRMPBF | Analog Devices Inc. | 3.886 | LTC2633HTS8-LO8#TRMPBFCT-ND | 5,62000 € | Parametric Equivalent |
| LTC2633HTS8-LO8#TRPBF | Analog Devices Inc. | 0 | LTC2633HTS8-LO8#TRPBF-ND | 3,18699 € | Parametric Equivalent |
| LTC2633HTS8-LX8#TRMPBF | Analog Devices Inc. | 0 | LTC2633HTS8-LX8#TRMPBF-ND | 3,36068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 3,99080 € | 99,77 € |
| 100 | 3,63370 € | 363,37 € |
| 250 | 3,51092 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36068 € | 1.680,34 € |
| 1.000 | 3,27619 € | 3.276,19 € |
| 1.500 | 3,23387 € | 4.850,81 € |
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,80020 € |


