Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2632CTS8-LI8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2632CTS8-LI8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2632CTS8-LI8#TRPBF |
Description | IC DAC 8BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632CTS8-LI8#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 3.5µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2632CTS8-LI8#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2632CTS8-LI8#TRMPBFTR-ND | 2,71828 € | Parametric Equivalent |
| LTC2632CTS8-LX8#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2632CTS8-LX8#TRMPBFTR-ND | 2,71828 € | Parametric Equivalent |
| LTC2632CTS8-LX8#TRPBF | Analog Devices Inc. | 0 | LTC2632CTS8-LX8#TRPBF-ND | 2,57240 € | Parametric Equivalent |
| LTC2632CTS8-LZ8#TRMPBF | Analog Devices Inc. | 247 | LTC2632CTS8-LZ8#TRMPBFCT-ND | 4,61000 € | Parametric Equivalent |
| LTC2632CTS8-LZ8#TRPBF | Analog Devices Inc. | 0 | LTC2632CTS8-LZ8#TRPBF-ND | 2,57240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,57240 € | 6.431,00 € |
| Unit Price without VAT: | 2,57240 € |
|---|---|
| Unit Price with VAT: | 3,11260 € |


