LTC2632AHTS8-LZ12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 419
Unit Price: 10,62000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,35665 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,66152 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,35665 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 726
Unit Price: 10,62000 €
Datasheet
12 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632AHTS8-LZ12#TRPBF

DigiKey Part Number
LTC2632AHTS8-LZ12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2632AHTS8-LZ12#TRPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632AHTS8-LZ12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±1 (Max)
Number of Bits
12
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.4µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2632AHTS8-LI12#TRMPBFAnalog Devices Inc.419LTC2632AHTS8-LI12#TRMPBFCT-ND10,62000 €Parametric Equivalent
LTC2632AHTS8-LI12#TRPBFAnalog Devices Inc.0LTC2632AHTS8-LI12#TRPBF-ND6,35665 €Parametric Equivalent
LTC2632AHTS8-LX12#TRMPBFAnalog Devices Inc.0505-LTC2632AHTS8-LX12#TRMPBFTR-ND6,66152 €Parametric Equivalent
LTC2632AHTS8-LX12#TRPBFAnalog Devices Inc.0LTC2632AHTS8-LX12#TRPBF-ND6,35665 €Parametric Equivalent
LTC2632AHTS8-LZ12#TRMPBFAnalog Devices Inc.726LTC2632AHTS8-LZ12#TRMPBFCT-ND10,62000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,35665 €15.891,62 €
Manufacturers Standard Package
Unit Price without VAT:6,35665 €
Unit Price with VAT:7,69155 €