Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2631CTS8-HM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631CTS8-HM12#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2631CTS8-HM12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631CTS8-HM12#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 (Max) |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.6µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2631CTS8-HM12#TRPBF | Analog Devices Inc. | 0 | LTC2631CTS8-HM12#TRPBF-ND | 2,61886 € | Parametric Equivalent |
| LTC2631CTS8-HZ12#TRMPBF | Analog Devices Inc. | 982 | LTC2631CTS8-HZ12#TRMPBFCT-ND | 4,69000 € | Parametric Equivalent |
| LTC2631CTS8-HZ12#TRPBF | Analog Devices Inc. | 0 | 505-LTC2631CTS8-HZ12#TRPBFTR-ND | 2,61886 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76690 € | 1.383,45 € |
| 1.000 | 2,69488 € | 2.694,88 € |
| 1.500 | 2,65881 € | 3.988,21 € |
| 2.500 | 2,61886 € | 6.547,15 € |
| Unit Price without VAT: | 2,76690 € |
|---|---|
| Unit Price with VAT: | 3,34795 € |




