12 Bit Digital to Analog Converter TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2631ACTS8-LM12#PBF

DigiKey Part Number
LTC2631ACTS8-LM12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2631ACTS8-LM12#PBF
Description
IC DAC 12BIT TSOT-23-8
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2631ACTS8-LM12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
SOT-23-8 Thin, TSOT-23-8
Manufacturer
Analog Devices Inc.
Supplier Device Package
TSOT-23-8
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types