12 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2631ACTS8-HZ12#TRMPBF

DigiKey Part Number
LTC2631ACTS8-HZ12#TRMPBFTR-ND - Tape & Reel (TR)
LTC2631ACTS8-HZ12#TRMPBFCT-ND - Cut Tape (CT)
LTC2631ACTS8-HZ12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2631ACTS8-HZ12#TRMPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2631ACTS8-HZ12#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±1 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.6µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,20000 €6,20 €
104,77600 €47,76 €
254,42240 €110,56 €
1004,03270 €403,27 €
2503,91404 €978,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,73500 €1.867,50 €
1.0003,64285 €3.642,85 €
1.5003,59670 €5.395,05 €
Manufacturers Standard Package
Unit Price without VAT:6,20000 €
Unit Price with VAT:7,50200 €