Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2629IGN-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2629IGN-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2629IGN-1#TRPBF |
Description | IC DAC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2629IGN-1#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.5 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 7µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2629IGN#PBF | Analog Devices Inc. | 157 | 505-LTC2629IGN#PBF-ND | 16,74000 € | Parametric Equivalent |
| LTC2629IGN#TRPBF | Analog Devices Inc. | 0 | 505-LTC2629IGN#TRPBFTR-ND | 10,39359 € | Parametric Equivalent |
| LTC2629IGN-1#PBF | Analog Devices Inc. | 11 | 505-LTC2629IGN-1#PBF-ND | 16,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,39359 € | 25.983,97 € |
| Unit Price without VAT: | 10,39359 € |
|---|---|
| Unit Price with VAT: | 12,57624 € |


