LT1194CN8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 162
Unit Price: 3,33000 €
Datasheet
Video Amp, 1 Differential 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 1 Differential 8-PDIP
8 PDIP

LT1194CN8#PBF

DigiKey Part Number
LT1194CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1194CN8#PBF
Description
IC AMP DIFFERENTIAL 8DIP
Customer Reference
Detailed Description
Video Amp 1 Differential 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1194CN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
4.75V ~ 16V, ±2.38V ~ 8V
Part Status
Obsolete
Mounting Type
Through Hole
Applications
Differential
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Supplier Device Package
8-PDIP
-3db Bandwidth
35 MHz
Base Product Number
Slew Rate
500V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1818CS8#PBFAnalog Devices Inc.162505-LT1818CS8#PBF-ND3,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes