LTC2614IGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 65
Unit Price: 23,75000 €
Datasheet
14 Bit Digital to Analog Converter 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2614IGN

DigiKey Part Number
LTC2614IGN-ND
Manufacturer
Manufacturer Product Number
LTC2614IGN
Description
IC DAC 14BIT 16-SSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2614IGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
14
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types