Direct

LTC2612IMS8 | |
|---|---|
DigiKey Part Number | LTC2612IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2612IMS8 |
Description | IC DAC 14BIT 8-MSOP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2612IMS8 Models |
Category | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-MSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2612IMS8#PBF | Analog Devices Inc. | 579 | 505-LTC2612IMS8#PBF-ND | 11,52000 € | Direct |


