Direct

LTC2411-1IMS | |
|---|---|
DigiKey Part Number | LTC2411-1IMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC2411-1IMS |
Description | IC ADC 24BIT 10-MSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2411-1IMS Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 7.5 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 1 | Supplier Device Package 10-MSOP |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2411-1IMS#PBF | Analog Devices Inc. | 50 | LTC2411-1IMS#PBF-ND | 16,66000 € | Direct |


