
LTC2380CDE-16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2380CDE-16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2380CDE-16#TRPBF |
Description | IC ADC 16BIT 16-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2380CDE-16#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.71V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 16-DFN (4x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 26,26306 € | 65.657,65 € |
| Unit Price without VAT: | 26,26306 € |
|---|---|
| Unit Price with VAT: | 31,77830 € |




