Parametric Equivalent



LTC2377IMS-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2377IMS-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2377IMS-16#PBF |
Description | IC ADC 16BIT 16-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2377IMS-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 16-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2382IMS-16#PBF | Analog Devices Inc. | 0 | 505-LTC2382IMS-16#PBF-ND | 19,33162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 € | 32,76 € |
| 10 | 26,65900 € | 266,59 € |
| 37 | 24,59459 € | 910,00 € |
| 111 | 23,36063 € | 2.593,03 € |
| 259 | 22,63764 € | 5.863,15 € |
| Unit Price without VAT: | 32,76000 € |
|---|---|
| Unit Price with VAT: | 39,63960 € |






