


LTC2377CDE-20#PBF | |
|---|---|
DigiKey Part Number | LTC2377CDE-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2377CDE-20#PBF |
Description | IC ADC 20BIT 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2377CDE-20#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 20 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 500k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 16-DFN (4x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,20000 € | 58,20 € |
| 10 | 48,17700 € | 481,77 € |
| 91 | 43,07978 € | 3.920,26 € |
| 182 | 42,03033 € | 7.649,52 € |
| Unit Price without VAT: | 58,20000 € |
|---|---|
| Unit Price with VAT: | 70,42200 € |





