14 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
16-MSOP-EP

LTC2311IMSE-14#WTRPBF

DigiKey Part Number
505-LTC2311IMSE-14#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2311IMSE-14#WTRPBF
Description
IC ADC 14BIT 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.13V ~ 3.47V, 4.75V ~ 5.25V
Number of Bits
14
Voltage - Supply, Digital
3.13V ~ 3.47V, 4.75V ~ 5.25V
Sampling Rate (Per Second)
5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Input Type
Differential
Supplier Device Package
16-MSOP-EP
Data Interface
LVDS - Serial, SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Grade
Automotive
Ratio - S/H:ADC
1:1
Qualification
AEC-Q100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50021,44935 €53.623,38 €
Manufacturers Standard Package
Unit Price without VAT:21,44935 €
Unit Price with VAT:25,95371 €