
TPS3801J25DCKR | |
|---|---|
DigiKey Part Number | 296-3326-2-ND - Tape & Reel (TR) 296-3326-1-ND - Cut Tape (CT) 296-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3801J25DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3801J25DCKR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76400 € | 19,10 € |
| 100 | 0,67670 € | 67,67 € |
| 250 | 0,63508 € | 158,77 € |
| 500 | 0,61000 € | 305,00 € |
| 1.000 | 0,60076 € | 600,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56386 € | 1.691,58 € |
| 6.000 | 0,55138 € | 3.308,28 € |
| 9.000 | 0,54514 € | 4.906,26 € |
| 15.000 | 0,53821 € | 8.073,15 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

