

-1,45mm.jpg)

UMK212B7474KG-T | |
|---|---|
DigiKey Part Number | 587-1288-2-ND - Tape & Reel (TR) 587-1288-1-ND - Cut Tape (CT) 587-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7474KG-T |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7474KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K5RACTU | KEMET | 159.976 | 399-C0805C474K5RACTUCT-ND | 0,24000 € | Direct |
| C2012X7R1H474K125AB | TDK | 7.699 | 445-7543-1-ND | 0,20000 € | Direct |
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 89.480 | 1276-1039-1-ND | 0,08000 € | Direct |
| CL21B474KBFNNNG | Samsung Electro-Mechanics | 238.745 | 1276-6482-1-ND | 0,08000 € | Direct |
| C0805C474J5RACTU | KEMET | 10.557 | 399-C0805C474J5RACTUCT-ND | 0,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06542 € | 32,71 € |
| 1.000 | 0,05958 € | 59,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05237 € | 157,11 € |
| 6.000 | 0,04884 € | 293,04 € |
| 9.000 | 0,04707 € | 423,63 € |
| 15.000 | 0,04512 € | 676,80 € |
| 21.000 | 0,04397 € | 923,37 € |
| 30.000 | 0,04287 € | 1.286,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

