Parametric Equivalent



LTC2222IUK#PBF | |
|---|---|
DigiKey Part Number | LTC2222IUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2222IUK#PBF |
Description | IC ADC 12BIT 48-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2222IUK#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.1V ~ 3.5V |
Number of Bits 12 | Voltage - Supply, Digital 3.1V ~ 3.5V |
Sampling Rate (Per Second) 105M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 48-QFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2222IUK-11#PBF | Analog Devices Inc. | 0 | LTC2222IUK-11#PBF-ND | 33,06558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 75,90500 € | 3.947,06 € |
| Unit Price without VAT: | 75,90500 € |
|---|---|
| Unit Price with VAT: | 91,84505 € |



